ERB-RE3R00V
PanasonicFuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Search Keywords: ERBRE3R00V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RE3R00V
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Chip
Fuse Size:
1.6 x 0.8 x 0.54 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
IN STOCK: 4,500
Ships today, if you order in
Minimum Order: 2500
Factory Lead-Time 12 Weeks
Qty
Unit Price
2,500
$0.1006
5,000
$0.0984
10,000
$0.0969
25,000
$0.0955
50,000
$0.0939
100,000
$0.0925
150,000
+
$0.0911
English
Chinese
Spanish
