ERB-RD1R50X
PanasonicFuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Search Keywords: ERBRD1R50X
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RD1R50X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Reel Pack:
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.5 x 0.39 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
IN STOCK: 0
Minimum Order Quantity: 2500
Factory Lead-Time 12 Weeks
Qty
Unit Price
2,500
$0.1148
5,000
$0.1099
7,500
$0.1082
10,000
$0.1066
30,000
$0.1038
50,000
$0.0997
100,000
$0.0982
150,000
+
$0.0968
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
