ERA-8AEB2491V
PanasonicRes Thin Film 1206 2.49K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-8AEB2491V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
2.49 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 1206 2.49K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1199
$599.500
10,000
$0.1133
$1,133.000
25,000
$0.1116
$2,790.000
50,000
$0.1099
$5,495.000
100,000
$0.1083
$10,830.000
150,000
+
$0.1066
$15,990.000
DOWNLOADS