ERA-6AEB1653V
PanasonicRes Thin Film 0805 165K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB1653V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
165 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0805 165K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA6AEB1653V
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0349
$174.500
10,000
$0.0303
$303.000
25,000
$0.0302
$755.000
50,000
$0.0300
$1,500.000
100,000
$0.0299
$2,990.000
150,000
$0.0297
$4,455.000
250,000
$0.0296
$7,400.000
500,000
+
$0.0294
$14,700.000
DOWNLOADS