help desk software
ERA-3AEB334V by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ERA-3AEB334V

Res Thin Film 0603 330K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0603 330K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

Search Keywords: ERA3AEB334V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB334V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
330 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is ERA-3AEB334V RoHS compliant?

Yes, ERA-3AEB334V is RoHS compliant.

What is the lead time for ERA-3AEB334V?

The standard lead time for ERA-3AEB334V is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,986

Can Ship immediately

On Order: 20,000   can ship 3/19/27 

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0673
10,000
$0.0658
25,000
$0.0637
50,000
$0.0622
100,000
$0.0607
150,000
$0.0598
250,000
$0.0586
500,000 +
$0.0574

Tools/3D Models

Product Guides