ELJ-RF2N7DFB
PanasonicInductor High Frequency Chip Laser Cut 2.7nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 100mOhm DCR 0402 T/R
RoHS Compliant
Reel Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Inductor High Frequency Chip Laser Cut 2.7nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 100mOhm DCR 0402 T/R
Search Keywords: ELJRF2N7DFB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ELJ-RF2N7DFB
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Inductance:
2.7 nH
Type:
High Frequency Chip
Impedance:
N/A
Tolerance:
0.3 nH
Technology:
Laser Cut
Maximum DC Current:
400 mA
Maximum DC Resistance:
100 mOhm
Operating Temperature:
-40 to 85 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 26,880
Ships today, if you order in
Minimum Order: 10000
Multiple: 10000
Qty
Unit Price
10,000
$0.0380
40,000
$0.0367
90,000
$0.0354
280,000
+
$0.0342
English
Chinese
Spanish
