ELJ-NA4R7JF
PanasonicInductor High Frequency Chip Wirewound 4.7uH 5% 1MHz 13Q-Factor Ferrite 70mA 7.7Ohm DCR 1210 T/R
RoHS Compliant
Reel Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Inductor High Frequency Chip Wirewound 4.7uH 5% 1MHz 13Q-Factor Ferrite 70mA 7.7Ohm DCR 1210 T/R
Search Keywords: ELJNA4R7JF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ELJ-NA4R7JF
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
4.7 uH
Type:
High Frequency Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
70 mA
Maximum DC Resistance:
7.7 Ohm
Operating Temperature:
-20 to 85 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order: 2000
Available in less than min: 5
Multiple: 2000
Qty
Unit Price
1
$0.0833
2,000
$0.0757
4,000
$0.0741
6,000
$0.0730
8,000
$0.0719
26,000
$0.0708
50,000
$0.0697
100,000
+
$0.0687
English
Chinese
Spanish
