help desk software
EEU-FM1A122 by panasonic
Image is representational - see mfr. specs

EEU-FM1A122

Panasonic

Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Bulk

Search Keywords: EEUFM1A122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1A122
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bag
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
10 VDC

IN STOCK: 0

Minimum Order Quantity: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$0.3825
500
$0.3208
2,000
$0.2883
4,000
$0.2801
6,000
$0.2725
10,000
$0.2718
26,000
$0.2617
50,000 +
$0.2611

Tools/3D Models

Product Guides