EEU-FC2A331 by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

EEU-FC2A331

Cap Aluminum Lytic 330uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1520mA 5000h 105ƒA€A°C Automotive Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 330uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1520mA 5000h 105ƒA€A°C Automotive Bulk

Search Keywords: EEUFC2A331

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC2A331
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Bag
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 31.5 mm
Termination Style:
Radial2202
Voltage:
100 VDC

FREQUENTLY ASKED QUESTIONS

Is EEU-FC2A331 RoHS compliant?

Yes, EEU-FC2A331 is RoHS compliant.

What is the lead time for EEU-FC2A331?

The standard lead time for EEU-FC2A331 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Buy all 40 in-stock or the regular minimum order quantity of 100

Stock lot only: 40

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
1
$1.65
100
$1.50
300
$1.49
500
$1.33
1,000
$1.17
2,500
$1.16
5,000
$1.05
7,500
$1.04
10,000 +
$1.03

Tools/3D Models

Product Guides