EEF-SR0J680R
Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R ...
DESCRIPTION
The PANASONIC part EEF-SR0J680R is a high-quality surface mount aluminum electrolytic capacitor designed for use in various electronic devices. This capacitor offers a capacitance value of 68uF and has a voltage rating of 6.3V, making it suitable for applications that require stable performance and power supply filtering. With its compact size and excellent temperature and ripple resistance, this capacitor ensures optimal operation and reliability in a range of electronic circuits. It is an ideal choice for manufacturers and engineers looking for a reliable solution to meet their electronic component needs.
Search Keywords: EEFSR0J680R
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is EEF-SR0J680R RoHS compliant?
Yes, EEF-SR0J680R is RoHS compliant.
What is the lead time for EEF-SR0J680R?
The standard lead time for EEF-SR0J680R is approximately 55 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 500
Can Ship immediately
On Order:
10,500
can ship 2/3/27
Minimum Order Quantity: 500
Factory Lead-Time 55 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
