EEE-HA0J470WR by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

EEE-HA0J470WR

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000h 105°C Automotive T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000h 105°C Automotive T/R

Search Keywords: EEEHA0J470WR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA0J470WR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
4 x 5.4 mm
Termination Style:
N/R
Voltage:
6.3 VDC

FREQUENTLY ASKED QUESTIONS

Is EEE-HA0J470WR RoHS compliant?

Yes, EEE-HA0J470WR is RoHS compliant.

What is the lead time for EEE-HA0J470WR?

The standard lead time for EEE-HA0J470WR is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0967
4,000
$0.0958
8,000
$0.0951
26,000
$0.0946
50,000
$0.0944
100,000
$0.0941
150,000
$0.0939
250,000 +
$0.0937

Tools/3D Models

Product Guides