help desk software
ECW-F2W475KA by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ECW-F2W475KA

Cap Film 4.7uF 450V PP 10% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Film 4.7uF 450V PP 10% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bulk

Search Keywords: ECWF2W475KA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECW-F2W475KA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Dielectric:
PP
Voltage:
450 VDC
Capacitance Value:
4.7 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26.3 x 13.8 x 19.6 mm

FREQUENTLY ASKED QUESTIONS

Is ECW-F2W475KA RoHS compliant?

Yes, ECW-F2W475KA is RoHS compliant.

What is the lead time for ECW-F2W475KA?

The standard lead time for ECW-F2W475KA is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36

Can Ship immediately

You may purchase all in-stock quantity of 36

Stock lot only: 36

Minimum Order Quantity: 45

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
1
$1.892
45
$1.720
300
$1.650
500
$1.600
1,000
$1.510
2,500
$1.470
5,000
$1.430
7,500
$1.410
10,000 +
$1.390

Tools/3D Models

Product Guides