ECQ-E6684KF by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ECQ-E6684KF

A 0.68 µF metallized polyester film capacitor with a rated voltage of 630 VDC for general purpose use. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ECQ-E6684KF is a non-inductive, metallized polyester film capacitor from the ECQE(F) series. It provides a capacitance of 0.68 µF with a ±10% tolerance and a rated voltage of 630 VDC. This component features a self-healing property, a flame-retardant epoxy resin coating, and operates over a temperature range of -40 °C to +105 °C. With its excellent electrical characteristics and RoHS compliance, this capacitor is recommended for a variety of general purpose applications in electronic circuits.

Search Keywords: ECQE6684KF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECQ-E6684KF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bag
Dielectric:
PET
Voltage:
630 VDC
Capacitance Value:
0.68 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
26 x 11.5 x 21 mm

FREQUENTLY ASKED QUESTIONS

Is ECQ-E6684KF RoHS compliant?

Yes, ECQ-E6684KF is RoHS compliant.

What is the lead time for ECQ-E6684KF?

The standard lead time for ECQ-E6684KF is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 622

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
50
$0.680
250
$0.589
1,000
$0.555
3,000
$0.549
5,000
$0.548
8,000
$0.547
10,000
$0.545
15,000 +
$0.544

Tools/3D Models

Product Guides