ECH-U1C823GX5
PanasonicCap Film 0.082uF 16V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R ...
DESCRIPTION
The PANASONIC ECH-U1C823GX5 is a high-quality capacitor film component designed for various electronic applications. With a capacitance of 0.082uF and a voltage rating of 16V, this capacitor offers reliable performance and excellent stability. It features a PPS dielectric material with a tolerance of 2%, ensuring accurate and precise operation. Its compact dimensions of 3.2 X 2.5 X 2.1mm make it ideal for space-constrained circuits. Additionally, this capacitor is designed to withstand temperatures up to 125°C, making it suitable for demanding environments. It is supplied in tape and reel packaging for easy handling and integration into automation processes. Overall, the PANASONIC ECH-U1C823GX5 is a dependable and versatile capacitor solution for various electronic devices and systems.
Search Keywords: ECHU1C823GX5
SPECIFICATIONS
IN STOCK: 0
On Order:
8,000
can ship 7/8/26
Minimum Order Quantity: 2000
Multiple: 2000
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
