ECE-A1JGE331
PanasonicCap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1JGE331
RoHS:
Unknown
HTS:
8532220020
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
Search Keywords:
ECEA1JGE331
This product is not in stock and cannot be back-ordered
DOWNLOADS