help desk software
25SVPG15M by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

25SVPG15M

Conductive Polymer Aluminum Capacitor - 15uF ±20% - 25V - ESR: 30mOhm - SMT - 5mm Dia x 4.4mm ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 10/30/2026
Certificate of Compliance

DESCRIPTION

The PANASONIC part 25SVPG15M is a high-quality Conductive Polymer Aluminum Capacitor designed for superior performance. With a capacitance rating of 15uF and a voltage rating of 25V, this capacitor is suitable for a wide range of electronic applications. It features a low Equivalent Series Resistance (ESR) of only 30mOhm, ensuring efficient and reliable operation. The compact surface mount technology (SMT) design makes it easy to integrate into circuit boards, with a diameter of 5mm and a height of 4.4mm. This capacitor is an ideal choice for projects requiring high capacitance and low ESR in a compact form factor.

Search Keywords: 25SVPG15M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
25SVPG15M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
End of Life:
Final orders must be placed by 10/30/2026

FREQUENTLY ASKED QUESTIONS

Is 25SVPG15M discontinued?

Yes, 25SVPG15M from Panasonic is discontinued (end-of-life October 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 25SVPG15M?

The recommended replacement for 25SVPG15M is 25SVPK33M from Panasonic, available from Master Electronics.

Is 25SVPG15M RoHS compliant?

Yes, 25SVPG15M is RoHS compliant.

What is the lead time for 25SVPG15M?

The standard lead time for 25SVPG15M is approximately 42 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 10/30/2026  

IN STOCK: 4,500

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 42 Weeks

Price (USD)

Qty
Unit Price
250
$1.28
500
$1.25
1,000
$1.23
2,500
$1.19
5,000
$1.17
7,500 +
$1.15