SF4D-H24
PANASONIC / SUNXSafety Light Curtains 20mm Pitch 24 Beam PNP/NPN Output 470mm Protective 0.2m to 9m/0.8m to 15m
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Safety Light Curtains 20mm Pitch 24 Beam PNP/NPN Output 470mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords: SF4DH24
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4D-H24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509004
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Beams:
24
Maximum Response time:
N/A
Light Source:
Infrared
Terminal Type:
Connector
Output Type:
PNP/NPN
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 9,0.8 to 15 m
Protective Height:
470 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK: 0
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
1
$1,194.33
3
$1,146.56
5
+
$1,143.69
English
Chinese
Spanish
