help desk software
SF2-AH28 by panasonic / sunx
PANASONIC / SUNX Authorized Distributor

SF2-AH28

SF2-A Sensor - Small Light Curtain - 20mm Beam Pitch - 0.3-7m - NPN - 28 Beam Channels

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SF2-AH28 is a SF-2A small curtain sensor, with normal case. Beam pitch is 20mm. Operating range is 0.3-7m. Mating cable is not supplied with the sensor. Output type is NPN.

Search Keywords: SF2AH28

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2-AH28
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Beams:
28
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
NPN
Dimension:
632 x 28 x 24 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
590 mm
Typical Operating Supply Voltage:
24 VDC

FREQUENTLY ASKED QUESTIONS

Is SF2-AH28 RoHS compliant?

No, SF2-AH28 is not RoHS compliant.

What is the lead time for SF2-AH28?

The standard lead time for SF2-AH28 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$0.76
25
$0.74
50
$0.73
100
$0.71
500
$0.70
1,000 +
$0.68

Tools/3D Models