SF2-AA16
SF2-A Sensor - Small Light Curtain - 40mm Beam Pitch - 0.3-7m - NPN - 16 Beam Channels
RoHS Non-Compliant
Certificate of Compliance
DESCRIPTION
The SF2-AA16 is a SF-2A small curtain sensor, with normal case. Beam pitch is 40mm. Operating range is 0.3-7m. Mating cable is not supplied with the sensor. Output type is NPN.
Search Keywords: SF2AA16
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2-AA16
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Beams:
16
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
NPN
Dimension:
712 x 28 x 24 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
670 mm
Typical Operating Supply Voltage:
24 VDC
FREQUENTLY ASKED QUESTIONS
Is SF2-AA16 RoHS compliant?
No, SF2-AA16 is not RoHS compliant.
What is the lead time for SF2-AA16?
The standard lead time for SF2-AA16 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
