PM2-LH10B-C1
PANASONIC / SUNXPhotoelectric Sensor Convergent-Reflective Dark ON NPN Open Collector 0.008m 3-Pin
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Photoelectric Sensor Convergent-Reflective Dark ON NPN Open Collector 0.008m 3-Pin
Search Keywords: PM2LH10BC1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM2-LH10B-C1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650900
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Convergent-Reflective
Maximum Sensing Distance:
0.008 m
Output Type:
NPN Open Collector
Maximum Response time:
0.8 ms
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Dimension:
26 x 8.4 x 39 mm
Mounting:
Screw
IN STOCK: 0
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
1
$73.76
5
$65.82
10
$63.85
25
$58.60
50
$58.46
100
$57.04
250
+
$54.85
English
Chinese
Spanish
