help desk software
FP0-A21 by panasonic / sunx
Image is representational - see manufacturer specifications
PANASONIC / SUNX Authorized Distributor

FP0-A21

Programmable Controller - Analog Input/Output Unit - Analog Input - 1 Channel - LED ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Features: Compact size with easy expansion High specifications for both speed and capacity Serial interfaces and modem compatible Easy maintenance High precision temperature control Type Input, Output (I/O) Module For Use With/Related Products FP-X Series Number of Inputs and Type 2 - Analog Number of Outputs and Type 1 - Analog Mounting Type DIN Rail Termination Style Pluggable Screw Terminal Operating Temperature 0°C ~ 55°C Weight 0.221 lb (100.24g)

Search Keywords: FP0A21

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
FP0-A21
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is FP0-A21 discontinued?

Yes, FP0-A21 from Panasonic / Sunx is discontinued (end-of-life September 2016). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces FP0-A21?

The recommended replacement for FP0-A21 is AFP0RA21 from PANASONIC / SUNX, available from Master Electronics.

Is FP0-A21 RoHS compliant?

Yes, FP0-A21 is RoHS compliant.

What is the lead time for FP0-A21?

The standard lead time for FP0-A21 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models