help desk software

ALF1T06

Panasonic Electronic Components

Power Relay 6VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
Panasonic Electronic Components
Part No:
ALF1T06
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
0.25Quick Connect/PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 6VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
Search Keywords:
ALF1T06
IN STOCK: 200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.74
$137.000
100
$2.58
$258.000
250
$2.47
$617.500
500
$2.37
$1,185.000
1,000
$2.28
$2,280.000
2,500
$2.22
$5,550.000
5,000
$2.19
$10,950.000
7,500 +
$2.14
$16,050.000