Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-Q-DC12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange
Search Keywords:
HE1ANQDC12V
IN STOCK:
56
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$24.57
$122.850
20
$18.21
$364.200
40
$16.92
$676.800
60
$16.06
$963.600
100
$15.04
$1,504.000
260
$14.52
$3,775.200
500
+
$14.11
$7,055.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-641616-1
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
3590S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sol...
CD7FC221JO3
Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 7...
OX820KE
Res Ceramic Composition 82 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...