help desk software

AQY221N3V

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin Mini-SSOP Tube .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N3V
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack:
2560
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
25 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.65 x 4.45 x 1.8 mm
Life Cycle:
Discontinued & Replaced
The PANASONIC EW/AROMAT part AQY221N3V is a highly efficient solid state relay with a compact 4-pin Mini-SSOP package. It is designed for use in a wide range of applications that require reliable and precise switching of electrical signals.This solid state relay has an input voltage of 1.5V DC and a maximum input current of 50mA, allowing for low power consumption and reduced heat dissipation. With an output rating of 0.15A and a maximum output voltage of 25V AC/DC, it is capable of reliably controlling various loads.The AQY221N3V operates silently and without any mechanical contacts, ensuring no wear and tear and a longer lifespan compared to traditional electromechanical relays. It offers superior electrical insulation, making it suitable for applications where high levels of safety are required.Overall, the PANASONIC EW/AROMAT AQY221N3V is a versatile solid state relay that delivers precision, efficiency, and durability in a small form factor. It is an ideal choice for designers and engineers looking for a reliable solution in applications such as telecommunications, medical equipment, industrial controls, and more.
Search Keywords:
AQY221N3V
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 35
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.908
$24.540
50
$4.352
$217.600
150
$4.245
$636.750
300
$4.224
$1,267.200
600
$4.203
$2,521.800
1,050
$4.182
$4,391.100
2,550
$4.161
$10,610.550
5,100 +
$4.140
$21,114.000