AGN200A12
Panasonic Electronic ComponentsSignal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200A12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
4898
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
11.7 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGN200A12 is a compact and highly efficient signal relay designed for various electronic applications. With a DC voltage rating of 12V and a current rating of 1A, this relay is capable of handling small to medium-sized control signals with ease. The DPDT (double-pole double-throw) configuration provides versatility and flexibility in circuit designs, making it suitable for a wide range of applications. Measuring just 10.6x7.4x10mm, this surface mount device (SMD) relay is compact and ideal for space-constrained PCB layouts. Trust in the reliable performance and quality of PANASONIC EW/AROMAT with the AGN200A12 signal relay, perfect for your electronic projects.
Search Keywords:
AGN200A12
Different packaging options available. See Alternatives
IN STOCK:
3,524
Can Ship immediately
On Order:
4,000
can ship 7/3/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$2.319
$115.950
100
$2.270
$227.000
250
$1.981
$495.250
500
$1.854
$927.000
1,000
$1.746
$1,746.000
2,500
$1.717
$4,292.500
5,000
$1.678
$8,390.000
7,500
+
$1.670
$12,525.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DK1A-12V-F
Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT
AGN200A4H
Signal Relay 4.5VDC 1A DPDT(10.6x7.4x10)mm SMD
DK2A-12V
Power Relay 12VDC 8A DPST-NO(20x15x10)mm THT
G6K-2F-RF-S-DC5
Signal Relay 5VDC 1A DPDT(12.8x7.8x5.4)mm SMD
G6JU-2FL-Y-DC12
Electromechanical Relay 12VDC 1.3292KOhm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim...