TXS2SA-LT-24V
Panasonic Electronic ComponentsSignal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Search Keywords: TXS2SALT24V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2SA-LT-24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
6.3 mA
Contact Form:
2 Form C
IN STOCK: 0
Minimum Order Quantity: 40
Multiple: 40
Factory Lead-Time 18 Weeks
Qty
Unit Price
40
$3.23
80
$3.12
280
$2.90
520
$2.74
1,000
$2.70
2,520
$2.60
5,000
$2.56
7,520
+
$2.52
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
