help desk software
TXD2SS-9V-Z by panasonic electronic components
Image is representational - see manufacturer specifications
Panasonic Electronic Components Authorized Distributor

TXD2SS-9V-Z

Signal Relay 9VDC 1A DPDT(15x7.4x10)mm SMD

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Signal Relay 9VDC 1A DPDT(15x7.4x10)mm SMD

Search Keywords: TXD2SS9VZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SS-9V-Z
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
22.2 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is TXD2SS-9V-Z RoHS compliant?

Yes, TXD2SS-9V-Z is RoHS compliant.

What is the lead time for TXD2SS-9V-Z?

The standard lead time for TXD2SS-9V-Z is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
125
$5.38
250
$3.31
375
$2.62
500 +
$2.57