TQ2SL-L2-4.5V-Z
Panasonic Electronic ComponentsSignal Relay 4.5VDC 145Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 4.5VDC 145Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Search Keywords: TQ2SLL245VZ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SL-L2-4.5V-Z
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Reel Pack:
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
31 mA
Contact Form:
2 Form C
Different packaging options available. See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty: 125
Factory Lead-Time 52 Weeks
Qty
Unit Price
125
$3.84
250
$2.88
375
$2.69
500
+
$2.63
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
