help desk software
TQ2SL-1.5V-Z by panasonic electronic components

TQ2SL-1.5V-Z

Panasonic Electronic Components

Signal Relays 1.5VDC 16Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relays 1.5VDC 16Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay

Search Keywords: TQ2SL15VZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SL-1.5V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
93.8 mA
Contact Form:
2 Form C
  Different packaging options available.  See Alternatives

IN STOCK: 0

Minimum Order: 500

Multiple: 500

Factory Lead-Time 20 Weeks

Qty
Unit Price
500
$2.086
1,000
$1.947
2,000
$1.825
4,000 +
$1.780
Please Note: Tariffs may apply for U.S. shipments