TQ2SA-L-6V-X
Panasonic Electronic ComponentsSignal Relay 6VDC 514Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 6VDC 514Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
Search Keywords: TQ2SAL6VX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L-6V-X
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
11.7 mA
Contact Form:
2 Form C
Different packaging options available. See Alternatives
IN STOCK: 0
Minimum Order: 500
Multiple: 500
Factory Lead-Time 16 Weeks
Qty
Unit Price
500
$2.486
1,000
$2.320
2,000
$2.175
4,000
+
$2.122
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
