SF4-DC48V
Panasonic Electronic ComponentsElectromechanical Relay 48VDC 4.608KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 48VDC 4.608KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Search Keywords: SF4DC48V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF4-DC48V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Coil Current:
10.4 mA
Coil Resistance:
4.608 KOhm
Dimension:
53.3 x 33 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,4PST-NC
Contact Form:
4 Form A,4 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
