SF2-DC5V
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 50Ohm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 5VDC 50Ohm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay
Search Keywords: SF2DC5V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF2-DC5V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Dimension:
53.3 x 25 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Life Cycle:
Discontinued
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
