NC4EBD-JPL2-DC48V
Panasonic Electronic ComponentsElectromechanical Relay 48VDC 1.44KOhm 5ADC/2AAC 4PDT (38.1x28.34x10.9)mm THT Power Relay
RoHS Compliant
Bulk Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 48VDC 1.44KOhm 5ADC/2AAC 4PDT (38.1x28.34x10.9)mm THT Power Relay
Search Keywords: NC4EBDJPL2DC48V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NC4EBD-JPL2-DC48V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5DC,2AC A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Qty
Unit Price
1
$11.60
10
$11.37
25
$11.14
50
$10.92
100
$10.70
250
+
$10.48
English
Chinese
Spanish
