NC4D-DC110V
Panasonic Electronic ComponentsPower Relay 110VDC 4A 4PDT(38.1x11.2)mm Socket
RoHS Compliant
Bulk Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 110VDC 4A 4PDT(38.1x11.2)mm Socket
Search Keywords: NC4DDC110V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NC4D-DC110V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
4 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Minimum Order: 2
Qty
Unit Price
2
$61.00
10
$16.12
20
$14.30
40
$13.90
100
$13.36
250
$13.01
500
+
$12.58
English
Chinese
Spanish
