JV1-9V
Panasonic Electronic ComponentsElectromechanical Relay 9VDC 202.5Ohm 10(NO)/6(NC)A SPDT (22x16x10.9)mm THT Power Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 9VDC 202.5Ohm 10(NO)/6(NC)A SPDT (22x16x10.9)mm THT Power Relay
Search Keywords: JV19V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JV1-9V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10(NO)/6(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
202.5 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order: 10
Qty
Unit Price
10
$12.13
25
$6.28
100
$3.05
250
$2.83
500
$2.65
1,000
$2.56
2,500
+
$2.48
English
Chinese
Spanish
