help desk software
JTV1AG-PA-18V by panasonic electronic components
Image is representational - see mfr. specs

JTV1AG-PA-18V

Panasonic Electronic Components

Relays 18VDC 324Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relays 18VDC 324Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay

Search Keywords: JTV1AGPA18V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTV1AG-PA-18V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
ALFG2PF18
ALFG2PF18
VIEW PRODUCT