help desk software
JTN1S-TMP-F-DC5V by panasonic electronic components
Image is representational - see mfr. specs

JTN1S-TMP-F-DC5V

Panasonic Electronic Components

Power Relay 5VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 5VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount

Search Keywords: JTN1STMPFDC5V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1S-TMP-F-DC5V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Mounting:
Top Mount10716
Termination Style:
Quick Connect/PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 92

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Qty
Unit Price
50
$2.45
100
$2.41
250
$2.36
500
$2.31
1,000
$2.26
2,500
$2.23
5,000
$2.19
7,500 +
$2.16
Please Note: Tariffs may apply for U.S. shipments