help desk software
JTN1G-PA-F-DC15V by panasonic electronic components
Image is representational - see manufacturer specifications
Panasonic Electronic Components Authorized Distributor

JTN1G-PA-F-DC15V

High Capacity Power Relay (Dust cover PCB)

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

High Capacity Power Relay (Dust cover PCB)

Search Keywords: JTN1GPAFDC15V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1G-PA-F-DC15V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
TH
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPDT
Mounting:
Top Mount
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Coil Resistance:
281 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is JTN1G-PA-F-DC15V discontinued?

Yes, JTN1G-PA-F-DC15V from Panasonic Electronic Components is discontinued (end-of-life September 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces JTN1G-PA-F-DC15V?

The recommended replacement for JTN1G-PA-F-DC15V is JTN1S-PA-F-DC15V from Panasonic Electronic Components, available from Master Electronics.

Is JTN1G-PA-F-DC15V RoHS compliant?

Yes, JTN1G-PA-F-DC15V is RoHS compliant.

What is the lead time for JTN1G-PA-F-DC15V?

The standard lead time for JTN1G-PA-F-DC15V is approximately 143 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives