JTN1AG-PA-F-DC18V
Panasonic Electronic ComponentsHigh Capacity Power Relay (Dust cover PCB)
RoHS Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
High Capacity Power Relay (Dust cover PCB)
Search Keywords: JTN1AGPAFDC18V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AG-PA-F-DC18V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 100
Ships today, if you order in
Minimum Order Quantity: 50
Multiple: 50
Qty
Unit Price
50
$2.38
100
$2.34
250
$2.29
500
$2.24
1,000
$2.19
2,500
$2.16
5,000
$2.14
7,500
+
$2.13
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
