JT1E-TMP-B-DC6V
Panasonic Electronic ComponentsPower Relay 6VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 6VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole
Search Keywords: JT1ETMPBDC6V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1E-TMP-B-DC6V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
