help desk software
JT1AG-B-DC6V by panasonic electronic components
Image is representational - see mfr. specs

JT1AG-B-DC6V

Panasonic Electronic Components

Power Relay 6VDC 30A SPST-NO (( 31.9mm 26.9mm 20.2mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 6VDC 30A SPST-NO (( 31.9mm 26.9mm 20.2mm)) Through Hole

Search Keywords: JT1AGBDC6V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1AG-B-DC6V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
JTN1AS-PA-F-DC6V
JTN1AS-PA-F-DC6V
VIEW PRODUCT