help desk software
JQ1AE-5V by panasonic electronic components
Panasonic Electronic Components Authorized Distributor

JQ1AE-5V

5V DC small power relay with 1 Form A contact arrangement, Class E coil insulation, and 5A switching capacity. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JQ1AE-5V is a compact small power relay designed for high electrical noise immunity and reliable switching in various applications. It features a 1 Form A (SPST-NO) contact arrangement with a nominal coil voltage of 5V DC, coil resistance of 125O, and nominal operating power of 200mW. The relay offers a standard switching capacity of 5A at 125V AC or 5A at 30V DC, with a high surge voltage rating of 8,000V between contacts and coil. With Class E coil insulation and AgSnO2 contact material, this relay is certified by UL, CSA, VDE, and SEMKO, making it suitable for applications such as air conditioners, refrigerators, microwave ovens, and heaters.

Search Keywords: JQ1AE5V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JQ1AE-5V
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TH
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is JQ1AE-5V RoHS compliant?

Yes, JQ1AE-5V is RoHS compliant.

What is the lead time for JQ1AE-5V?

The standard lead time for JQ1AE-5V is approximately 24 days. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
3
$24.32
50
$8.30
100
$6.16
500
$5.53
1,000
$5.26
5,000
$5.01
10,000 +
$4.79