help desk software
JQ1A-5V-F by panasonic electronic components
Image is representational - see mfr. specs

JQ1A-5V-F

Panasonic Electronic Components

Electromechanical Relay 5VDC 125Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PANASONIC EW/AROMAT part JQ1A-5V-F is a high-quality electromechanical relay designed for various industrial applications. Operating at 5VDC, it offers a low power consumption while providing excellent switching capabilities. With a resistance of 125Ohm, this relay ensures reliable and efficient performance.Featuring a single-pole, single-throw normally open configuration, it is suitable for controlling circuits that require uninterrupted power flow. Additionally, it also offers two normally closed terminals, providing flexibility in circuit design. This power relay has compact dimensions of 20x10x16mm, making it easy to integrate into tight spaces. Its through-hole technology (THT) allows for sturdy and secure mounting onto circuit boards.Overall, the PANASONIC EW/AROMAT part JQ1A-5V-F is a dependable electromechanical relay that delivers precise switching control, making it an ideal choice for various industrial applications.

Search Keywords: JQ1A5VF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JQ1A-5V-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5(NO)/2(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
ALQ305
ALQ305
VIEW PRODUCT