JQ1A-24V-F
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 2.88KOhm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay
RoHS Compliant
BOX Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 24VDC 2.88KOhm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1A24VF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JQ1A-24V-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5(NO)/2(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
