JG1AF-9V
Panasonic Electronic ComponentsElectromechanical Relay 9VDC 405Ohm 5ADC/10AAC SPST-NO (22x14x11.6)mm THT Power Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 9VDC 405Ohm 5ADC/10AAC SPST-NO (22x14x11.6)mm THT Power Relay
Search Keywords: JG1AF9V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JG1AF-9V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
405 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 76
Can Ship immediately
Qty
Unit Price
1
$1.24
25
$1.22
50
$1.19
100
$1.17
500
$1.15
1,000
+
$1.12
English
Chinese
Spanish
