HL1-H-AC48V
Panasonic Electronic ComponentsPower Relay 48VAC 15A SPDT(27.2x20.8x41.75)mm Socket
RoHS Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 48VAC 15A SPDT(27.2x20.8x41.75)mm Socket
Search Keywords: HL1HAC48V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HL1-H-AC48V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
48 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Minimum Order: 4
Qty
Unit Price
4
$20.72
20
$6.92
40
$6.14
100
$5.91
250
$5.67
500
$5.52
1,000
+
$5.35
English
Chinese
Spanish
