help desk software
HE2AN-S-AC12V by panasonic electronic components

HE2AN-S-AC12V

Panasonic Electronic Components

Power Relay 12VAC 25A DPST-NO(51x34x52.8)mm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 12VAC 25A DPST-NO(51x34x52.8)mm

Search Keywords: HE2ANSAC12V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE2AN-S-AC12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C

IN STOCK: 0

Factory Lead-Time 25 Weeks

Qty
Unit Price
1
$41.47
5
$37.00
20
$35.90
40
$34.36
100
$32.95
260
$31.64
500 +
$30.83
Please Note: Tariffs may apply for U.S. shipments