help desk software
HE1AN-S-DC110V by panasonic electronic components
Image is representational - see mfr. specs

HE1AN-S-DC110V

Panasonic Electronic Components

Power Relay 110VDC 30A SPST-NO(51x34x52.8)mm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 110VDC 30A SPST-NO(51x34x52.8)mm

Search Keywords: HE1ANSDC110V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-S-DC110V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 16 Weeks

Qty
Unit Price
2
$24.053
5
$22.475
10
$21.092
20
$19.310
60
$18.280
100
$17.577
260 +
$17.138
Please Note: Tariffs may apply for U.S. shipments