HE1AN-P-DC9V-Y5
Panasonic Electronic ComponentsPower Relay 9VDC 48A SPST-NO(38x33x36.3)mm THT
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 9VDC 48A SPST-NO(38x33x36.3)mm THT
Search Keywords: HE1ANPDC9VY5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HE1AN-P-DC9V-Y5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
IN STOCK: 0
Factory Lead-Time 25 Weeks
Qty
Unit Price
1
$29.05
5
$27.18
10
$25.92
25
$25.15
50
$24.07
100
$23.08
250
+
$22.47
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
