HC4E-HP-DC110V
Panasonic Electronic ComponentsGeneral Purpose Relay Automotive For Control Panel
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
General Purpose Relay Automotive For Control Panel
Search Keywords: HC4EHPDC110V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4E-HP-DC110V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
10 KOhm
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
Qty
Unit Price
5
$11.45
20
$10.88
40
$10.63
60
$10.47
100
$10.31
260
$10.16
500
+
$10.01
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
